| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-99S(304) |
| Series: | PT Series |
| Part Aliases: | U10-150705-99S |
| SKU: | AMMPT00A-16-99S(304) |
PT00A-16-99S(304)
| Heilind Number: | AMMPT00A-16-99S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-99S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-99S(304) Circular Connector, meticulously crafted to MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector ensures reliable performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, provides robust housing for the socket contact type. Designed for wall mount receptacle installation, its bayonet locking mechanism ensures secure connectivity. With a voltage rating of 600 VAC, it's suitable for high-power applications. The insert arrangement, 16-99, and part alias U10-150705-99S streamline identification and compatibility. Ideal for use in hi-rel settings, this connector, also known as PT00A1699S304, is a reliable solution for your connectivity needs.

