| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-99S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153016-99S |
| SKU: | AMMPT00A-16-99S(328) |
PT00A-16-99S(328)
| Heilind Number: | AMMPT00A-16-99S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-99S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-99S(328), a military-specification MIL-DTL-26482 compliant circular connector from the renowned PT Series. Engineered for high reliability in demanding environments, this connector features socket contact type with gold plating on copper alloy contacts, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers robust protection against dust and water ingress. The olive drab cadmium shell finish not only enhances durability but also provides a sleek look. Designed for wall mount receptacle installation, this connector with shell size 16 and insert arrangement 16-99 guarantees secure connectivity in aerospace, defense, and industrial applications. Its bayonet locking mechanism ensures quick and secure mating. With a voltage rating of 600 VAC, it meets stringent performance requirements. The PT00A1699S328 is the ultimate solution for mission-critical connectivity needs, offering uncompromising quality and performance.

