| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-11P |
| Series: | PT Series |
| Part Aliases: | U71-146018-11P |
| SKU: | AMMPT00A-18-11P |
PT00A-18-11P
| Heilind Number: | AMMPT00A-18-11P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-11P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-18-11P Circular Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability component designed for demanding military applications. Featuring a rugged Aluminum shell with Olive Drab Cadmium finish, this wall-mount receptacle ensures secure and durable connectivity in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, the connector offers protection against dust and water ingress, making it ideal for outdoor use. Its bayonet locking mechanism provides quick and secure mating, while the 1000 VAC voltage rating ensures reliable performance in power applications. The PT00A-18-11P, also known as U71-146018-11P, with insert arrangement 18-11, is a versatile solution for critical communication and power systems.

