| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-11P(362) |
| Series: | PT Series |
| Part Aliases: | C79-150706-11P |
| SKU: | AMMPT00A-18-11P(362) |
PT00A-18-11P(362)
| Heilind Number: | AMMPT00A-18-11P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-11P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-11P(362) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a copper alloy contact material with gold plating for optimal conductivity, ensuring reliable performance in demanding environments. With a robust IP67 rating, it offers superior protection against dust and water ingress. The shell size 18, made of durable aluminum with an olive drab cadmium finish, guarantees longevity and resilience. Designed for high voltage applications, it boasts a 1000 VAC rating, making it ideal for aerospace, defense, and industrial use. The wall mount receptacle with a bayonet locking mechanism and insert arrangement 18-11 provides secure and efficient connectivity. Known by its part aliases C79-150706-11P and suitable for hi-rel applications, this connector is a trusted solution for critical systems. Experience uncompromising quality and performance with the PT00A1811P362.

