PT00A-18-30P(021)

Heilind Number:AMMPT00A-18-30P(021)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00A-18-30P(021)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-18-30P(021)
Series:PT Series
Part Aliases:C90-146018-30P
SKU:AMMPT00A-18-30P(021)

Detailed Description

Meet the stringent demands of military applications with our PT00A-18-30P(021) MIL-DTL-26482 compliant circular connector. Part of the rugged PT Series, this connector features a durable aluminum shell with a corrosion-resistant olive drab cadmium finish. The IP67 rating ensures protection against dust and water ingress, while the gold-plated copper alloy contacts provide reliable conductivity in harsh environments. With a voltage rating of 600 VAC, the PT00A1830P021 is suitable for a wide range of high-power applications. Its bayonet locking mechanism guarantees secure connections, making it ideal for mission-critical systems. Trusted for its high reliability, this hi-rel connector, also known as C90-146018-30P, is essential for military and aerospace projects requiring uncompromising performance.