| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-30S(023) |
| Series: | PT Series |
| Part Aliases: | C91-146018-30S |
| SKU: | AMMPT00A-18-30S(023) |
PT00A-18-30S(023)
| Heilind Number: | AMMPT00A-18-30S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-30S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-30S(023) Circular Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector boasts unparalleled durability and performance. Featuring Copper Alloy contacts with Gold plating, it ensures reliable conductivity in even the harshest environments, rated at IP67 for dust and water resistance. With a shell size of 18 and a wall mount receptacle design, it offers secure and efficient connectivity. The Electroless Nickel shell finish not only enhances its longevity but also complements its sleek design. Suitable for high-reliability applications, with a voltage rating of 600 VAC, and insert arrangement of 18-30, it guarantees seamless operation. The bayonet locking mechanism provides easy and secure mating, making it ideal for use in a variety of industries including aerospace, defense, and telecommunications. Trust in the PT00A1830S023 for robust and dependable connectivity solutions.

