| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-32P |
| Series: | PT Series |
| Part Aliases: | U71-146018-32P |
| SKU: | AMMPT00A-18-32P |
PT00A-18-32P
| Heilind Number: | AMMPT00A-18-32P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-32P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-32P, a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-26482 certification, this connector is built to withstand harsh environments and provide secure connections. The PT Series features a wall mount receptacle shell type, constructed from durable aluminum with an olive drab cadmium finish for added protection. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Its IP67 ingress protection rating guarantees reliability even in wet and dusty conditions. The bayonet locking mechanism ensures easy and secure mating, while the 18-32 insert arrangement accommodates 32 pins. Trusted for its high reliability in military and aerospace applications, the PT00A1832P is the perfect choice for demanding environments.

