| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-32P(021) |
| Series: | PT Series |
| Part Aliases: | C90-146018-32P |
| SKU: | AMMPT00A-18-32P(021) |
PT00A-18-32P(021)
| Heilind Number: | AMMPT00A-18-32P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-32P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-18-32P(021) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, offers reliable connectivity in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. With a shell size of 18 and a wall mount receptacle design, it is suitable for a variety of applications. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal signal transmission. Certified for high-reliability use, with a voltage rating of 600 VAC, this connector is ideal for military, aerospace, and industrial systems requiring secure and robust connections. The bayonet locking mechanism ensures quick and secure mating, while the 18-32 insert arrangement facilitates easy installation. Trust in the PT00A1832P021 for your critical connectivity needs.

