| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-32S(406) |
| Series: | PT Series |
| Part Aliases: | U88-263496-32S |
| SKU: | AMMPT00A-18-32S(406) |
PT00A-18-32S(406)
| Heilind Number: | AMMPT00A-18-32S(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-32S(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-18-32S(406) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector ensures optimal performance even in demanding environments. Featuring a shell size of 18 and a wall mount receptacle design, it offers secure and easy installation. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for IP67 protection, it is sealed against dust and water ingress. Its bayonet locking mechanism provides a quick and secure connection. With a voltage rating of 600 VAC, it is suitable for a wide range of power applications. The PT00A1832S406 is a top choice for aerospace, defense, and other high-reliability sectors where performance and durability are paramount.

