| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-5P(023) |
| Series: | PT Series |
| Part Aliases: | C91-146018-05P |
| SKU: | AMMPT00A-18-5P(023) |
PT00A-18-5P(023)
| Heilind Number: | AMMPT00A-18-5P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-5P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-18-5P(023) connector, adhering to MIL-DTL-26482 military specifications, is a robust and reliable circular connector from the PT Series. Designed for demanding environments, it features a Copper Alloy contact material with Gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable Aluminum with Electroless Nickel finish, guarantees longevity and performance. Its wall mount receptacle configuration, with a shell size of 18 and a pin contact type, facilitates secure connections in high-voltage applications (rated up to 1000 VAC). The bayonet locking mechanism ensures a quick and secure mating process. Known by the part alias C91-146018-05P, this hi-rel connector, with an insert arrangement of 18-5, is ideal for use in aerospace, defense, and other mission-critical applications.

