| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-5P(476) |
| Series: | PT Series |
| Part Aliases: | C58-150706-05P |
| SKU: | AMMPT00A-18-5P(476) |
PT00A-18-5P(476)
| Heilind Number: | AMMPT00A-18-5P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-5P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-5P(476) Circular MIL Spec Connector, a rugged and reliable solution for high-performance connectivity in demanding environments. Built to military specification MIL-DTL-26482, this connector is part of the PT Series known for its durability. Featuring a shell size of 18 and a wall-mount receptacle design with an olive drab cadmium finish, it ensures secure and stable connections. The contact pins, made of copper alloy with gold plating, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The bayonet locking mechanism ensures easy and secure mating. Rated for 1000 VAC, this connector is ideal for use in high-voltage environments. Its insert arrangement of 18-5 and part alias C58-150706-05P further enhance its versatility. Whether in aerospace, defense, or industrial settings, the PT00A-18-5P(476) is the perfect choice for reliable and high-quality connectivity.

