| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-5S(025) |
| Series: | PT Series |
| Part Aliases: | C93-146018-05S |
| SKU: | AMMPT00A-18-5S(025) |
PT00A-18-5S(025)
| Heilind Number: | AMMPT00A-18-5S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-5S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-5S(025), a MIL-DTL-26482 compliant connector from the renowned PT Series. Crafted with precision, this connector features Copper Alloy contacts plated with Gold, ensuring optimal conductivity and durability. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for rugged environments. The shell, made of Aluminum with a Black Zinc Cobalt finish, offers both strength and corrosion resistance. Designed for maximum versatility, it boasts a shell size of 18 and a socket contact type, suitable for a wide range of applications. Its Bayonet locking mechanism ensures secure mating, while its high voltage rating of 1000 VAC makes it perfect for demanding scenarios. The part aliases C93-146018-05S, and its insert arrangement is 18-5. Trusted for its reliability in high-reliability applications, this connector is a crucial component in the realm of Circular MIL Spec Connectors.

