| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-5S(424) |
| Series: | PT Series |
| Part Aliases: | C91-150706-05S |
| SKU: | AMMPT00A-18-5S(424) |
PT00A-18-5S(424)
| Heilind Number: | AMMPT00A-18-5S(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-5S(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-18-5S(424) Circular MIL Spec Connector is designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this high-reliability connector features a durable aluminum shell with Electroless Nickel finish, ensuring corrosion resistance in harsh environments. The contact sockets, made of Copper Alloy and plated with Gold, provide excellent conductivity and durability. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Its wall mount receptacle design and bayonet locking mechanism make installation secure and efficient. Rated for 1000 VAC, it is suitable for high-voltage applications. The 18-5 insert arrangement and shell size 18 offer versatility in connectivity. With part alias C91-150706-05S, this connector is a dependable choice for aerospace, defense, and other high-stakes industries.

