| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-90P(344) |
| Series: | PT Series |
| Part Aliases: | C86-150706-90P |
| SKU: | AMMPT00A-18-90P(344) |
PT00A-18-90P(344)
| Heilind Number: | AMMPT00A-18-90P(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-90P(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-90P(344) Circular MIL Spec Connector, meticulously crafted to meet rigorous military specifications (MIL-DTL-26482) for ultimate reliability in demanding environments. Part of the renowned PT Series, this connector features a robust aluminum shell with a resilient Olive Drab Cadmium finish, ensuring durability in the field. The shell size 18 accommodates the precise insert arrangement 18-90, housing a gold-plated copper alloy pin contact for superior conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor applications. The bayonet locking mechanism guarantees secure connections, while the wall mount receptacle design allows for versatile installation. Known by its part aliases C86-150706-90P, this high-reliability connector is a trusted solution for aerospace, defense, and other mission-critical industries.

