| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-90P(470) |
| Series: | PT Series |
| Part Aliases: | C93-150706-90P |
| SKU: | AMMPT00A-18-90P(470) |
PT00A-18-90P(470)
| Heilind Number: | AMMPT00A-18-90P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-90P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-90P(470) MIL-DTL-26482 Circular Connector, part of the rugged and reliable PT Series. Designed for high-performance in demanding environments, this connector features a Copper Alloy contact material with Gold plating for optimal conductivity. With an IP67 rating, it ensures protection against dust and water ingress. The shell, made of durable Aluminum with a Black Zinc Cobalt finish, offers excellent corrosion resistance. Its 18 shell size and Pin contact type, along with a Wall Mount Receptacle shell type and Bayonet locking mechanism, make it suitable for a variety of applications. Certified for military specifications and with high reliability, the PT00A1890P470 is a top choice for mission-critical connectivity needs.

