| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91P(304) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-150706-91P |
| SKU: | AMMPT00A-18-91P(304) |
PT00A-18-91P(304)
Specifications
Detailed Description
The PT00A-18-91P(304) circular connector, meeting military specification MIL-DTL-26482, is a rugged and reliable solution for high-performance applications. Part of the PT Series, it boasts a shell size of 18 with a wall mount receptacle design, featuring a durable aluminum shell with Olive Drab Cadmium finish. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in harsh environments. Its high voltage rating of 5000 VAC and insert arrangement of 18-91 HV cater to demanding electrical requirements. The bayonet locking mechanism provides secure mating, while its hi-rel designation guarantees superior quality and performance. Whether in aerospace, defense, or industrial applications, the PT00A1891P304 is the go-to choice for critical connectivity needs.

