| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91P(344) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C86-150706-91P |
| SKU: | AMMPT00A-18-91P(344) |
PT00A-18-91P(344)
Specifications
Detailed Description
Introducing the PT00A-18-91P(344) Circular MIL Spec Connector, meticulously crafted to meet rigorous military specifications with its MIL-DTL-26482 certification. Part of the renowned PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer superior conductivity. With a voltage rating of 5000 VAC, it is suitable for high-power applications. The Bayonet locking mechanism secures connections with ease, making it ideal for mission-critical operations. Designed for hi-rel use, with part alias C86-150706-91P, and insert arrangement 18-91 HV, this connector is a reliable solution for aerospace, defense, and industrial applications. Trust in the PT00A1891P344 for robust and dependable connectivity in demanding settings.

