| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91P(386) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U88-150706-91P |
| SKU: | AMMPT00A-18-91P(386) |
PT00A-18-91P(386)
Specifications
Detailed Description
The PT00A-18-91P(386) is a rugged and reliable military-specification circular connector designed for high-voltage applications. Featuring a shell size of 18 and a wall mount receptacle configuration, it is perfect for use in demanding environments. The contact material is made of durable copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers excellent protection against dust and water ingress. Its bayonet locking mechanism provides secure and easy mating. Operating at a voltage rating of 5000 VAC, it is suitable for use in high-power systems. The PT Series connector, also known as U88-150706-91P, is meticulously crafted to meet MIL-DTL-26482 specifications, guaranteeing performance and reliability in critical applications. Whether in military, aerospace, or industrial settings, this hi-rel connector is the perfect choice for mission-critical connectivity needs.

