| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91P(470) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C93-150706-91P |
| SKU: | AMMPT00A-18-91P(470) |
PT00A-18-91P(470)
Specifications
Detailed Description
Introducing the PT00A-18-91P(470) Circular Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with a robust black Zinc Cobalt finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. With a voltage rating of 5000 VAC, this connector is suitable for high-power applications. The 18-91 HV insert arrangement, coupled with a bayonet locking mechanism, provides secure and efficient connections. Also known by its alias C93-150706-91P, this hi-rel connector is ideal for demanding aerospace, defense, and industrial applications.

