| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91S(013) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-146018-91S |
| SKU: | AMMPT00A-18-91S(013) |
PT00A-18-91S(013)
Specifications
Detailed Description
Introducing the PT00A-18-91S(013) Circular MIL Spec Connector, a high-performance solution designed to meet stringent military specifications. This rugged connector, part of the PT Series, features a shell size of 18 with a wall mount receptacle configuration, ensuring secure and reliable connections in demanding environments. Its copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, while the aluminum shell with olive drab cadmium finish provides durability. With a high voltage rating of 5000 VAC and IP67 ingress protection, this connector is suitable for use in a wide range of applications. The bayonet locking mechanism guarantees quick and easy mating, making it ideal for hi-rel scenarios. Trust in the PT Series for superior performance in critical connectivity tasks.

