| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91S(320) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-263496-91S |
| SKU: | AMMPT00A-18-91S(320) |
PT00A-18-91S(320)
Specifications
Detailed Description
Introducing the PT00A-18-91S(320) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Featuring a Socket contact type with Copper Alloy contacts plated in Gold, it guarantees secure and efficient conductivity. With an IP67 rating and a voltage rating of 5000 VAC, this connector offers superior protection against dust, water, and electrical hazards. Its Wall Mount Receptacle design and Bayonet locking mechanism provide easy installation and secure mating. Designed for high reliability applications, the PT00A-18-91S(320) is a versatile solution for demanding connectivity needs.

