| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91S(332) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-216251-91S |
| SKU: | AMMPT00A-18-91S(332) |
PT00A-18-91S(332)
Specifications
Detailed Description
Introducing the PT00A-18-91S(332) Circular MIL Spec Connector, meeting rigorous MIL-DTL-26482 military specifications. Part of the high-performance PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. The contact sockets, made of Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. With an IP67 rating, this connector provides excellent protection against dust and moisture ingress. Designed for high-voltage applications, it boasts a 5000 VAC voltage rating. The insert arrangement of 18-91 HV, along with a secure Bayonet locking mechanism, guarantees a stable and robust connection. Also known by the part alias U71-216251-91S, this Wall Mount Receptacle is ideal for use in aerospace, defense, and other hi-rel applications where performance and durability are paramount.

