| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91S(404) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-263496-91S |
| SKU: | AMMPT00A-18-91S(404) |
PT00A-18-91S(404)
Specifications
Detailed Description
Introducing the PT00A-18-91S(404) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Part of the renowned PT Series, this high-performance connector features a shell size of 18 for optimal durability and a wall mount receptacle design for secure installation. The socket contact type, made of Copper Alloy with Gold plating, ensures reliable conductivity even in harsh environments, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 5000 VAC and insert arrangement 18-91 HV, this connector is suitable for high voltage applications. Its bayonet locking mechanism offers quick and secure mating, while the olive drab cadmium shell finish adds a touch of rugged elegance. Trusted for its quality and reliability, the PT00A-18-91S(404) is the perfect choice for demanding military and industrial applications.

