| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91S(424) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-150706-91S |
| SKU: | AMMPT00A-18-91S(424) |
PT00A-18-91S(424)
Specifications
Detailed Description
The PT00A-18-91S(424) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for high-voltage applications. Meeting military specification MIL-DTL-26482, this connector ensures maximum performance in demanding environments. Featuring a shell size of 18 and a wall mount receptacle design with a secure bayonet locking mechanism, it guarantees a strong and stable connection. The contact sockets, made of durable copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating for protection against dust and moisture ingress, this connector is suitable for use in harsh conditions. Its high voltage rating of 5000 VAC makes it ideal for power transmission in aerospace, defense, and industrial applications. The PT00A-18-91S(424) is a high-reliability component, designated with part aliases C91-150706-91S, and finished with electroless nickel for added durability. Trust in this connector for seamless and secure connectivity in critical systems.

