| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-91S(470) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-150706-91S |
| SKU: | AMMPT00A-18-91S(470) |
PT00A-18-91S(470)
Specifications
Detailed Description
Introducing the PT00A-18-91S(470) Circular MIL Spec Connector, a high-performance solution designed for military and aerospace applications. This connector, meeting MIL-DTL-26482 specifications, boasts robust construction with a shell made of durable aluminum and a black zinc cobalt finish for enhanced corrosion resistance. Featuring a IP67 rating, it ensures reliable performance even in harsh environments. The contact sockets, crafted from copper alloy and gold-plated, offer excellent conductivity and long-term durability. With a maximum voltage rating of 5000 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure and quick mating, while the wall mount receptacle design offers versatile installation options. Part of the PT Series, this connector with insert arrangement 18-91 HV and part aliases C93-150706-91S guarantees compatibility and interchangeability within the series. Trusted for its high reliability and performance, this connector is a must-have for demanding military, aerospace, and hi-rel applications.

