| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-24P(328) |
| Series: | PT Series |
| Part Aliases: | U10-153020-24P |
| SKU: | AMMPT00A-20-24P(328) |
PT00A-20-24P(328)
| Heilind Number: | AMMPT00A-20-24P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-24P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-20-24P(328), a rugged military-specification circular connector from the PT Series. Designed for high-reliability applications, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring optimal performance even in harsh environments. With a shell size of 20 and a wall mount receptacle configuration, it offers secure and stable connectivity. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. Meeting IP67 standards for dust and water resistance, this connector is suitable for use in demanding military and industrial settings. Its bayonet locking mechanism ensures a quick and secure connection, while the 600 VAC voltage rating allows for versatile applications. With MIL-DTL-26482 compliance and part aliases U10-153020-24P, this connector is a trusted choice for reliable and durable connectivity in critical systems.

