| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-24S(011) |
| Series: | PT Series |
| Part Aliases: | C86-146020-24S |
| SKU: | AMMPT00A-20-24S(011) |
PT00A-20-24S(011)
| Heilind Number: | AMMPT00A-20-24S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-24S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-24S(011) Circular MIL Spec Connector, part of the PT Series, is a high-reliability component designed for military and aerospace applications. With a MIL-DTL-26482 military specification, this connector ensures robust performance in harsh environments. Featuring a shell size of 20 and a wall-mount receptacle design, it offers secure and durable connectivity. The copper alloy contacts with gold plating guarantee efficient signal transmission with a voltage rating of 600 VAC. Its IP67 rating provides protection against dust and water ingress, making it suitable for use in demanding conditions. The bayonet locking mechanism ensures quick and secure mating. This connector, also known by the alias C86-146020-24S, is essential for maintaining reliable communication and power connections in critical systems.

