| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-24S(476) |
| Series: | PT Series |
| Part Aliases: | C58-150707-24S |
| SKU: | AMMPT00A-20-24S(476) |
PT00A-20-24S(476)
| Heilind Number: | AMMPT00A-20-24S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-24S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-20-24S(476) Circular MIL Spec Connector, designed for high-reliability applications meeting military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in harsh environments. The shell size 20, wall mount receptacle design, and bayonet locking mechanism offer secure and easy installation. With copper alloy contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Rated for 600 VAC, it's suitable for demanding power and signal transmission tasks. The 20-24 insert arrangement accommodates multiple contacts, making it versatile for various connectivity needs. IP67 rated, it provides protection against dust and water ingress. Also known as C58-150707-24S, this connector is a reliable choice for mission-critical applications where performance and durability are paramount.

