| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-25P(416) |
| Series: | PT Series |
| Part Aliases: | C90-150707-25P |
| SKU: | AMMPT00A-20-25P(416) |
PT00A-20-25P(416)
| Heilind Number: | AMMPT00A-20-25P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-25P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-25P(416) is a high-performance military-specification connector designed for rugged applications. Part of the PT Series, it features durable construction with a shell made of aluminum and a wall mount receptacle design. With a shell size of 20 and a bayonet locking mechanism, it ensures secure and reliable connections in harsh environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. Meeting the stringent MIL-DTL-26482 standards, this connector offers IP67 ingress protection and a voltage rating of 600 VAC, making it ideal for use in demanding military and industrial settings. Its insert arrangement of 20-25 and part aliases C90-150707-25P further enhance its versatility. With a hi-rel designation, the PT00A2025P416 is a trusted solution for critical connectivity needs.

