| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-25S(027) |
| Series: | PT Series |
| Part Aliases: | C58-146020-25S |
| SKU: | AMMPT00A-20-25S(027) |
PT00A-20-25S(027)
| Heilind Number: | AMMPT00A-20-25S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-25S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-20-25S(027), a rugged and reliable circular connector designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its exceptional performance in demanding environments. Featuring a shell size of 20 and a wall mount receptacle design with a secure bayonet locking mechanism, it ensures a robust and stable connection. The contact sockets, made of durable copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in harsh conditions. Its olive drab cadmium shell finish not only enhances durability but also provides a stealthy appearance. Rated for 600 VAC voltage, this connector is suitable for power and signal transmission in critical systems. Known by its part alias C58-146020-25S, it boasts an insert arrangement of 20-25 and is classified under the Circular MIL Spec Connectors category. Whether in military, aerospace, or industrial applications, the PT00A-20-25S(027) is the ultimate choice for high-performance connectivity.

