| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-26S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153020-26S |
| SKU: | AMMPT00A-20-26S(328) |
PT00A-20-26S(328)
| Heilind Number: | AMMPT00A-20-26S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-26S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-20-26S(328), a rugged and reliable circular connector designed for military and high-reliability applications. This connector, meeting the stringent MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. Featuring a shell size of 20 with a wall mount receptacle design and olive drab cadmium shell finish, it ensures secure and stable connections in harsh environments. The socket contact type, made of copper alloy with gold plating, guarantees superior conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial use. The bayonet locking mechanism provides easy and quick mating, while the high voltage rating of 600 VAC ensures safe power transmission. Identified by part aliases U10-153020-26S and suitable for insert arrangement 20-26, this connector is a versatile solution for demanding applications that demand uncompromising quality and performance.

