| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-27P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150707-27P |
| SKU: | AMMPT00A-20-27P(SR) |
PT00A-20-27P(SR)
| Heilind Number: | AMMPT00A-20-27P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-27P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-27P(SR) Wall Mount Receptacle, part of the MIL-DTL-26482 compliant PT Series, ensures reliable connectivity in rugged environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish and IP67 rating, it offers exceptional protection against harsh elements. The Copper Alloy contact material with Gold plating guarantees optimal signal transmission, while the Bayonet locking mechanism secures connections in place. With a shell size of 20 and a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its insert arrangement of 20-27 accommodates pin contacts, providing a versatile solution for military, aerospace, and industrial hi-rel applications. Also known as U71-150707-27P, this circular connector is a trusted choice for demanding environments, meeting the stringent requirements of the PT Series.

