| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-39P(470) |
| Series: | PT Series |
| Part Aliases: | C93-150707-39P |
| SKU: | AMMPT00A-20-39P(470) |
PT00A-20-39P(470)
| Heilind Number: | AMMPT00A-20-39P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-39P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-39P(470) circular connector, compliant with MIL-DTL-26482 specifications, is a robust and reliable solution for military and industrial applications. Part of the PT Series, it features a durable aluminum shell with a black zinc cobalt finish, offering excellent protection against harsh environments with an IP67 rating. The copper alloy contacts, plated with gold, ensure superior conductivity and corrosion resistance. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. The wall mount receptacle design, with a bayonet locking mechanism, provides secure and easy mating. Its 20-39 insert arrangement accommodates a variety of pin configurations, making it versatile for different signal and power transmission needs. Trusted for its high reliability, the PT00A-20-39P(470) is a top choice in the realm of circular MIL spec connectors.

