| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-39S(009) |
| Series: | PT Series |
| Part Aliases: | C79-146020-39S |
| SKU: | AMMPT00A-20-39S(009) |
PT00A-20-39S(009)
| Heilind Number: | AMMPT00A-20-39S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-39S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-39S(009) Connector, featuring military specification MIL-DTL-26482, is a rugged and reliable component from the PT Series. Designed for high-performance applications, this socket-type connector boasts a contact material of Copper Alloy with Gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. Its aluminum shell, finished in Olive Drab Cadmium, guarantees durability in harsh environments. The 20 shell size, along with a 600 VAC voltage rating, makes it suitable for demanding electrical systems. Utilizing a bayonet locking mechanism, it provides secure and stable connections. Part of the Circular MIL Spec Connectors category, this hi-rel certified product, also known as C79-146020-39S, is a top choice for aerospace, defense, and industrial applications.

