| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-41P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146020-41P |
| SKU: | AMMPT00A-20-41P(009) |
PT00A-20-41P(009)
| Heilind Number: | AMMPT00A-20-41P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-41P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-20-41P(009) Circular Connector, meticulously crafted to stringent MIL-DTL-26482 military specifications for unrivaled durability and performance. Part of the renowned PT Series, this connector features pin contact type with superior Copper Alloy construction and Gold plating, ensuring optimal conductivity in even the harshest environments. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of rugged Aluminum with Olive Drab Cadmium finish, guarantees longevity. Operating at a voltage rating of 600 VAC, it's perfect for high-power applications. Its Bayonet locking mechanism provides secure connections, while its Hi-Rel designation signifies its suitability for mission-critical tasks. Also known as C79-146020-41P, this Wall Mount Receptacle with insert arrangement 20-41 is a must-have in the arsenal of professionals in the aerospace, defense, and industrial sectors.

