| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-41P(302) |
| Series: | PT Series |
| Part Aliases: | U71-325807-41P |
| SKU: | AMMPT00A-20-41P(302) |
PT00A-20-41P(302)
| Heilind Number: | AMMPT00A-20-41P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-41P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-41P(302) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification and IP67 rating, it ensures optimal performance even in harsh environments. The PT Series connector features a copper alloy contact material with gold plating, providing excellent conductivity and corrosion resistance. Its shell size 20, aluminum construction with olive drab cadmium finish, and wall mount receptacle design make it suitable for secure installations. The pin contact type, bayonet locking mechanism, and 600 VAC voltage rating offer versatility and durability. Also known as the U71-325807-41P, this connector, with insert arrangement 20-41, is a vital component in ensuring reliable connectivity in critical systems.

