| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-41S(439) |
| Series: | PT Series |
| Part Aliases: | C91-263497-41S |
| SKU: | AMMPT00A-20-41S(439) |
PT00A-20-41S(439)
| Heilind Number: | AMMPT00A-20-41S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-41S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-20-41S(439) Circular MIL Spec Connector, meticulously engineered to meet rigorous military specifications MIL-DTL-26482. Part of the renowned PT Series, this connector boasts superior performance with its Copper Alloy contact material and Gold plating, ensuring reliable conductivity in even the harshest environments. With an IP67 rating, it offers complete protection against dust and water ingress. The shell, constructed from durable Aluminum with an Olive Drab Cadmium finish, guarantees long-lasting durability. Featuring a wall mount receptacle design and Bayonet locking mechanism, installation is effortless and secure. Its 600 VAC voltage rating and hi-rel designation make it ideal for critical applications where performance is paramount. The PT00A-20-41S(439) is the ultimate choice for demanding military and industrial connectivity needs.

