| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-20-8S(404) |
| Series: | PT Series |
| Part Aliases: | U87-263497-08S |
| SKU: | AMMPT00A-20-8S(404) |
PT00A-20-8S(404)
| Heilind Number: | AMMPT00A-20-8S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-20-8S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-20-8S(404) is a MIL-DTL-26482 compliant circular connector from the PT Series, designed for high-reliability applications in harsh environments. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this wall mount receptacle offers IP67 ingress protection, ensuring reliable performance even in challenging conditions. The 20-8 insert arrangement houses precision Socket contacts made of Copper Alloy and plated with Gold for optimal conductivity. With a bayonet locking mechanism, the U87-263497-08S, also known as PT00A208S404, guarantees secure mating. Ideal for military, aerospace, and industrial use, this connector is a rugged solution for demanding connectivity needs.

