| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-21S |
| Series: | PT Series |
| Part Aliases: | U71-146022-21S |
| SKU: | AMMPT00A-22-21S |
PT00A-22-21S
| Heilind Number: | AMMPT00A-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-21S, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a robust aluminum shell with an Olive Drab Cadmium finish, ensuring durability in harsh environments. The shell size 22 houses socket contacts made of Copper Alloy and plated with Gold, guaranteeing optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The bayonet locking mechanism provides secure mating, while the high voltage rating of 1000 VAC ensures safe and efficient power transmission. Its insert arrangement 22-21 and part alias U71-146022-21S further enhance compatibility and ease of identification. Whether for military, aerospace, or industrial use, the PT00A2221S is the perfect choice for high-reliability connectivity.

