| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-21S(302) |
| Series: | PT Series |
| Part Aliases: | U71-325808-21S |
| SKU: | AMMPT00A-22-21S(302) |
PT00A-22-21S(302)
| Heilind Number: | AMMPT00A-22-21S(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-21S(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-21S(302) Circular MIL Spec Connector, a rugged and reliable solution designed to meet stringent military specifications. Featuring a MIL-DTL-26482 certification, this connector ensures optimal performance in demanding environments. The PT Series connector boasts a shell size of 22, constructed from durable aluminum with a corrosion-resistant olive drab cadmium finish. Its socket contact type, made of high-quality copper alloy with gold plating, guarantees secure and efficient connectivity. With an IP67 rating for dust and water resistance, as well as a voltage rating of 1000 VAC, this connector is suitable for high-reliability applications. The bayonet locking mechanism offers quick and secure mating, while the 22-21 insert arrangement accommodates various wire configurations. Also known as U71-325808-21S, this connector is a versatile choice for military and industrial use.

