| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-32S(470) |
| Series: | PT Series |
| Part Aliases: | C93-150708-32S |
| SKU: | AMMPT00A-22-32S(470) |
PT00A-22-32S(470)
| Heilind Number: | AMMPT00A-22-32S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-32S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-32S(470) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed for military and high-reliability applications. With a MIL-DTL-26482 specification, this connector ensures performance in demanding environments. Featuring a shell size of 22 and a wall mount receptacle design with a black zinc cobalt finish, it offers durability and secure installation. The contact sockets, made of copper alloy with gold plating, guarantee excellent conductivity and corrosion resistance. Rated for up to 600 VAC, this connector is suitable for power and signal transmission. Its IP67 rating provides protection against dust and water ingress. The bayonet locking mechanism ensures a secure and quick connection. The PT00A-22-32S(470) is a top choice for mission-critical systems where reliability is paramount.

