| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-34P |
| Series: | PT Series |
| Part Aliases: | U71-146022-34P |
| SKU: | AMMPT00A-22-34P |
PT00A-22-34P
| Heilind Number: | AMMPT00A-22-34P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-34P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-34P, a rugged and reliable military-specification circular connector from the esteemed PT Series. Built to meet MIL-DTL-26482 standards, this connector guarantees exceptional performance in demanding environments. Featuring a shell size of 22 and a wall mount receptacle design with an olive drab cadmium finish, it offers superior durability. The contact material is made of copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it is suitable for high-reliability applications. The bayonet locking mechanism provides secure connections, while the 22-34 insert arrangement accommodates multiple pin contacts. Also known by the part alias U71-146022-34P, this connector is a must-have for military, aerospace, and other hi-rel industries. Trust in the acronym PT00A2234P for dependable connectivity in mission-critical operations.

