| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-34P(439) |
| Series: | PT Series |
| Part Aliases: | C91-263498-34P |
| SKU: | AMMPT00A-22-34P(439) |
PT00A-22-34P(439)
| Heilind Number: | AMMPT00A-22-34P(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-34P(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-34P(439) Circular Connector, meeting MIL-DTL-26482 military specifications for rugged durability. Part of the PT Series, this connector features a wall mount receptacle shell with a secure bayonet locking mechanism, ensuring reliable connections in harsh environments. The shell, constructed of aluminum with an olive drab cadmium finish, offers IP67 ingress protection. Contact plating in gold on copper alloy pins guarantees efficient conductivity, suitable for high-reliability applications. With a voltage rating of 600 VAC and insert arrangement 22-34, this connector is ideal for demanding electronic systems. Trust in the PT00A2234P439 for mission-critical connectivity needs.

