| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-34S(021) |
| Series: | PT Series |
| Part Aliases: | C90-146022-34S |
| SKU: | AMMPT00A-22-34S(021) |
PT00A-22-34S(021)
| Heilind Number: | AMMPT00A-22-34S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-34S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-34S(021) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector guarantees optimal performance in demanding environments. Featuring a shell size of 22 and a wall mount receptacle shell type, it offers secure and efficient connectivity. The contact material, Copper Alloy, and contact plating, Gold, ensure excellent conductivity and corrosion resistance. Rated at IP67 for dust and water resistance, and with a voltage rating of 600 VAC, it is suitable for a wide range of power and signal transmission tasks. The bayonet locking mechanism provides easy and secure mating. Also known as C90-146022-34S, this connector is ideal for use in aerospace, defense, and industrial applications where durability and performance are paramount.

