| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-41S(021) |
| Series: | PT Series |
| Part Aliases: | C90-146022-41S |
| SKU: | AMMPT00A-22-41S(021) |
PT00A-22-41S(021)
| Heilind Number: | AMMPT00A-22-41S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-41S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-41S(021) Circular MIL Spec Connector, a rugged and reliable solution designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, guarantees optimal performance in demanding environments. Featuring a socket contact type with copper alloy construction and gold plating, it ensures superior conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The olive drab cadmium shell finish not only enhances durability but also complies with military standards. Its bayonet locking mechanism offers secure mating, while the 600 VAC voltage rating makes it suitable for various power applications. The PT Series connector, with part alias C90-146022-41S, is a wall mount receptacle with a shell size of 22 and insert arrangement of 22-41. Trust in the PT00A-22-41S(021) for mission-critical connectivity needs.

