| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-41S(470) |
| Series: | PT Series |
| Part Aliases: | C93-150708-41S |
| SKU: | AMMPT00A-22-41S(470) |
PT00A-22-41S(470)
| Heilind Number: | AMMPT00A-22-41S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-41S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-41S(470) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector guarantees optimal performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures reliable conductivity, while its IP67 rating offers superior protection against dust and water ingress. With a shell size of 22 and a Wall Mount Receptacle design, it's perfect for secure installations. The durable Aluminum shell with Black Zinc Cobalt finish not only enhances durability but also complies with strict military standards. Boasting a voltage rating of 600 VAC and a Bayonet locking mechanism, this connector is ideal for high-reliability applications. With part aliases C93-150708-41S and insert arrangement 22-41, it's easy to identify and integrate into systems. Trust in the PT00A2241S470 for top-tier performance in critical connectivity tasks.

