| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-55P(362) |
| Series: | PT Series |
| Part Aliases: | C79-150708-55P |
| SKU: | AMMPT00A-22-55P(362) |
PT00A-22-55P(362)
| Heilind Number: | AMMPT00A-22-55P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-55P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-55P(362) is a rugged Circular MIL Spec Connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The shell size 22 houses gold-plated pin contacts made of copper alloy, providing excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. The bayonet locking mechanism offers secure mating, while the wall mount receptacle shell type allows for easy installation. Also known as C79-150708-55P, it has an insert arrangement of 22-55 and is classified under the category of Circular Connectors and hi-rel products. Perfect for military, aerospace, and industrial use, the PT00A2255P362 ensures dependable connectivity in mission-critical systems.

