| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-8P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146022-08P |
| SKU: | AMMPT00A-22-8P(009) |
PT00A-22-8P(009)
| Heilind Number: | AMMPT00A-22-8P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-8P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-22-8P(009), a rugged and reliable Circular MIL Spec Connector designed for high-performance in demanding environments. Meeting military specification MIL-DTL-26482, this connector from the PT Series ensures optimal connectivity in critical applications. Featuring a shell size 22 with a wall mount receptacle design, its aluminum shell with olive drab cadmium finish offers durability and corrosion resistance. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and longevity. With an IP67 rating, it provides protection against dust and water ingress, making it ideal for use in harsh conditions. The bayonet locking mechanism ensures secure mating, while the 22-8 insert arrangement facilitates easy installation. Known by its part aliases C79-146022-08P, this hi-rel connector is a trusted choice for aerospace, defense, and industrial sectors. Trust in the PT00A228P009 for unparalleled performance in your connectivity needs.

