| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-8P(439) |
| Series: | PT Series |
| Part Aliases: | C91-263498-08P |
| SKU: | AMMPT00A-22-8P(439) |
PT00A-22-8P(439)
| Heilind Number: | AMMPT00A-22-8P(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-8P(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-8P(439) Circular MIL Spec Connector, part of the rugged PT Series, is a military-grade solution designed for high-reliability applications. With its MIL-DTL-26482 compliance, this connector guarantees top-notch performance in demanding environments. Featuring a shell size 22 made of durable aluminum with an olive drab cadmium finish, it offers superior protection and longevity. The contact pins, crafted from copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. Its IP67 rating certifies dust and water ingress protection, making it ideal for harsh conditions. The bayonet locking mechanism provides secure mating, while the wall mount receptacle design offers versatility in installation. With insert arrangement 22-8 and part alias C91-263498-08P, this connector is a reliable choice for aerospace, defense, and industrial applications.

