| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-22-97P(355) |
| Series: | PT Series |
| Part Aliases: | U87-150708-97P |
| SKU: | AMMPT00A-22-97P(355) |
PT00A-22-97P(355)
| Heilind Number: | AMMPT00A-22-97P(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-22-97P(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-22-97P(355) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Featuring a rugged shell made of Olive Drab Cadmium-coated aluminum, this wall-mount receptacle ensures durability in harsh environments. The IP67 rating guarantees protection against dust and water ingress, making it ideal for use in demanding applications. Its 22-97 insert arrangement, copper alloy contact material with gold plating, and pin contact type provide reliable connectivity. With a bayonet locking mechanism, secure mating is ensured. Also known as U87-150708-97P, this high-reliability connector is essential for mission-critical systems where performance and durability are paramount.

